Eight-resistor network with 270 Ohm resistance and 2% tolerance, featuring an isolated circuit type. This component is housed in a 16-pin DIP package with a 2.54mm terminal pitch, designed for through-hole mounting. It operates across a temperature range of -55°C to 125°C, with each resistor element rated for 250mW and a DC rated voltage of 100V. The contact plating is Tin, Lead, and the package dimensions are 0.865 inches in length, 0.3 inches in width, and 0.185 inches in height.
Bourns 4116R-1-271 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Height | 0.185inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.865inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Resistance | 270R |
| RoHS Compliant | No |
| Series | 4100R |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Thickness | 4.57mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4116R-1-271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.