
The 4116R-1-275LF is an 8-channel isolated resistor network from Bourns. It features a resistance of 2.7MR and a power rating of 250mW. The network is packaged in a DIP with a terminal pitch of 2.54mm and is available in a rail or tube packaging with 25 units per package. The resistors are through-hole mounted and have a tolerance of 2%. The network operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Bourns 4116R-1-275LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.185inch |
| Length | 0.865inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Resistance | 2.7MR |
| RoHS Compliant | Yes |
| Series | 4100R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4116R-1-275LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.