
Thick film resistor network featuring 8 isolated elements, each with 3.3kΩ resistance and 2% tolerance. This 16-pin DIP package offers a power rating of 250mW per element and a total power dissipation of 2.25W. Operating across a temperature range of -55°C to 125°C, it boasts a 100V voltage rating and ±100ppm/°C TCR. Designed for through-hole mounting with a 2.54mm terminal pitch, this RoHS compliant component is ideal for various electronic applications.
Bourns 4116R-1-332LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.87mm |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Lead Length | 3.18mm |
| Lead Pitch | 2.54mm |
| Length | 21.97mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3.3kR |
| Resistance Tolerance | 2% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 4.57mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4116R-1-332LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
