
Isolated resistor network featuring thick film technology and through-hole mounting. This component offers eight individual 39kΩ resistors, each rated for 250mW, within a 16-pin DIP package. It operates across a temperature range of -55°C to 125°C with a 2% tolerance and a DC rated voltage of 100V. The terminal pitch is 2.54mm, and the unit is RoHS compliant.
Bourns 4116R-1-393LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.87mm |
| Height | 0.185inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.865inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Resistance | 39kR |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 4.57mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4116R-1-393LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
