Isolated resistor network featuring thick film technology and through-hole mounting. Eight independent resistors, each rated at 250mW, provide a total power handling of 2.25W. Resistance value is 4.7kΩ with a ±2% tolerance and a temperature coefficient of 100ppm/°C. Operates across a wide temperature range from -55°C to 125°C with a voltage rating of 100V. Housed in a 16-pin DIP package with a 2.54mm terminal pitch.
Bourns 4116R-1-472 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.87mm |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 21.97mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 4.7kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | No |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 4.57mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 4116R-1-472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.