
Isolated resistor network with 8 individual 56 Ohm thick film elements, each rated for 250mW and a 100V DC voltage. This through-hole mount DIP package features 16 pins with a 2.54mm terminal pitch, offering a 2% resistance tolerance and a temperature coefficient of 100ppm/°C. Operating across a -55°C to 125°C temperature range, this RoHS compliant component is designed for reliable performance.
Bourns 4116R-1-560LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.87mm |
| Height | 0.185inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 21.97mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Elements | 16 |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 56R |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 4.57mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4116R-1-560LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
