Eight-resistor network with 56kΩ resistance and 2% tolerance, featuring isolated circuits. This thick film resistor array is housed in a 16-pin DIP package with a 2.54mm terminal pitch, suitable for through-hole mounting. Operating across a temperature range of -55°C to 125°C, it offers 250mW power per element and a 100V voltage rating. The component is lead-free and RoHS compliant.
Bourns 4116R-1-563LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.87mm |
| Height | 0.185inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 21.97mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Resistance | 56kR |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 4.57mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4116R-1-563LF to view detailed technical specifications.
No datasheet is available for this part.