Eight-resistor network featuring 68 Ohm resistance with 2% tolerance. This isolated circuit type, thick film resistor array is housed in a 16-pin DIP package for through-hole mounting. Operating across a temperature range of -55°C to 125°C, each element supports 250mW power dissipation and a DC rated voltage of 100V. The component has a lead pitch of 2.54mm and a length of 0.865 inches.
Bourns 4116R-1-680 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.87mm |
| Height | 0.185inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.865inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Resistance | 68R |
| RoHS Compliant | No |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 4.57mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 4116R-1-680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.