Isolated resistor network featuring 8 independent elements with 68kΩ resistance and 2% tolerance. This through-hole mount component offers a DC rated voltage of 100V and a power rating of 250mW per element. Operating across a temperature range of -55°C to 125°C, it utilizes a DIP package with a 2.54mm terminal pitch.
Bourns 4116R-1-683 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Height | 0.185inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.865inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Resistance | 68kR |
| RoHS Compliant | No |
| Series | 4100R |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Thickness | 4.57mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 4116R-1-683 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.