Eight-resistor network with 82 Ohm resistance and 2% tolerance, featuring isolated circuitry in a 16-pin DIP package. Through-hole mounting with a 2.54mm terminal pitch. Operates across a -55°C to 125°C temperature range, with 250mW power per element and a 100V DC rated voltage. Tin/lead contact plating and a lead-free designation are provided.
Bourns 4116R-1-820 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Height | 0.185inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.865inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Resistance | 82R |
| RoHS Compliant | No |
| Series | 4100R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 4.57mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4116R-1-820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.