Bussed resistor network, thick film technology, featuring 15 isolated resistors with a 1kΩ resistance and 2% tolerance. This through-hole mount component operates within a -55°C to 125°C temperature range, rated for 100V DC and 125mW per element. The DIP package offers a 2.54mm terminal pitch and a total power dissipation of 2.25W.
Bourns 4116R-2-102 technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Depth | 7.87mm |
| Height | 0.185inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.865inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Resistors | 15 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 125mW |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 4.57mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4116R-2-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.