
Bussed resistor network featuring thick film technology and through-hole mounting. This component offers 15 isolated resistors with a resistance value of 2.2kΩ and a tolerance of 2%. Rated for 100V DC and dissipating 125mW per element, it operates across a temperature range of -55°C to 125°C. The DIP package has a terminal pitch of 2.54mm and a total power rating of 2.25W.
Bourns 4116R-2-222 technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Depth | 7.87mm |
| Height | 0.185inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.865inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Resistors | 15 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 125mW |
| Radiation Hardening | No |
| Resistance | 2.2kR |
| RoHS Compliant | No |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 4.57mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 4116R-2-222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.