15-resistor network with 22kΩ resistance and 2% tolerance, featuring thick film technology in a 16-pin DIP package. This bussed circuit array operates from -55°C to 125°C with a DC rated voltage of 100V and 125mW power per element. Designed for through-hole mounting with a 2.54mm terminal pitch, the component measures 0.865" L x 0.3" W x 0.185" H.
Bourns 4116R-2-223 technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Height | 0.185inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.865inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Resistors | 15 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 125mW |
| Radiation Hardening | No |
| Resistance | 22kR |
| RoHS Compliant | No |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Thickness | 4.57mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 4116R-2-223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.