Resistor network featuring 15 isolated resistors, each with a 220kΩ resistance and 2% tolerance. This thick film, bussed circuit type component is housed in a 16-pin DIP package with a 2.54mm terminal pitch, suitable for through-hole mounting. It operates across a temperature range of -55°C to 125°C, with a voltage rating of 100V and power per element of 125mW. The component is lead-free, RoHS compliant, and features tin contact plating.
Bourns 4116R-2-224LF technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Height | 0.185inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 21.97mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Resistors | 15 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 125mW |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 4.57mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4116R-2-224LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.