
15-resistor network array with 3.9kΩ resistance and 2% tolerance, featuring a bussed circuit configuration. This thick film resistor array is housed in a 16-pin DIP package for through-hole mounting, with a 2.54mm terminal pitch. Operating across a -55°C to 125°C temperature range, each element supports 125mW power dissipation and a 100V DC rated voltage.
Bourns 4116R-2-392 technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Depth | 7.87mm |
| Height | 0.185inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.865inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Resistors | 15 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 125mW |
| Resistance | 3.9kR |
| RoHS Compliant | No |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Thickness | 4.57mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4116R-2-392 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.