
The 4116R-2-511 is a 15-resistor bussed network from Bourns, featuring a 510 Ohm resistance value and 2% tolerance. It is packaged in a DIP format, suitable for through-hole mounting. The network operates within a temperature range of -55°C to 125°C. The 4116R-2-511 is not RoHS compliant.
Bourns 4116R-2-511 technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Depth | 7.87mm |
| Height | 0.185inch |
| Length | 0.865inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 15 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 125mW |
| Resistance | 510R |
| RoHS Compliant | No |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4116R-2-511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
