Bourns 4116R-3-152/332 technical specifications.
| Package/Case | DIP |
| Circuit Type | Dual Terminator |
| Depth | 7.87mm |
| Lead Pitch | 2.54mm |
| Length | 21.97mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 28 |
| Package Quantity | 25 |
| Power Per Element | 2.25W |
| Radiation Hardening | No |
| Resistance | 3.3kR |
| Series | 4100R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 4116R-3-152/332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.