Bourns 4120R-601-101/201L technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin |
| Depth | 8.64mm |
| ESD Protection | No |
| Length | 27.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Number of Channels | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 601 |
| Termination | PC Pins |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4120R-601-101/201L to view detailed technical specifications.
No datasheet is available for this part.