Bourns 4120R-601-250/201 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Lead Pitch | 7.87mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Resistors | 10 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Per Element | 2.8W |
| Resistance | 200R |
| RoHS Compliant | No |
| Series | 4100R |
| Termination | DIP |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4120R-601-250/201 to view detailed technical specifications.
No datasheet is available for this part.