The Bourns 4304H-101-473LF is a 47kΩ 2% resistor with a molded package and through hole mount. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The resistor features a 2.54mm terminal pitch and pin termination.
Bourns 4304H-101-473LF technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 3 |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4304H-101-473LF to view detailed technical specifications.
No datasheet is available for this part.