Bourns 4306H-101-153LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Depth | 2.16mm |
| Height | 0.35inch |
| Length | 14.83mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 5 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Per Element | 300mW |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | 4300H |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4306H-101-153LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.