Bourns 4306H-102-331 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.16mm |
| Height | 0.35inch |
| Lead Pitch | 2.54mm |
| Length | 0.584inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 3 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Per Element | 500mW |
| Resistance | 330R |
| RoHS Compliant | No |
| Series | 4300H |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4306H-102-331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.