
Six-pin, single in-line package (SIP) resistor network featuring five isolated 100-ohm thick film elements, each rated for 200mW. This through-hole component offers a 2.54mm lead pitch and operates across a temperature range of -55°C to 125°C, with a DC rated voltage of 100V and a 2% resistance tolerance. Dimensions include a 0.584-inch length, 0.195-inch height, and 0.085-inch width.
Bourns 4306R-101-101 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.584inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Termination | SIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 4306R-101-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
