Resistor network featuring 5 isolated resistors, each with a 1MΩ resistance and 2% tolerance. This 6-pin SIP package utilizes through-hole mounting with a 2.54mm terminal pitch. Operating across a -55°C to 125°C temperature range, each element supports 200mW power dissipation and a 100V DC rating. Contact plating is Tin/Lead, and the component contains lead.
Bourns 4306R-101-105 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.584inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 1MR |
| RoHS Compliant | No |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4306R-101-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.