Five-resistor thick film resistor network with 12kR resistance and 2% tolerance, housed in a 6-pin SIP package for through-hole mounting. Features bussed circuitry, 2.54mm terminal pitch, and a maximum operating temperature of 125°C. Each element offers 200mW power rating and the network supports up to 100V DC. Contact plating is Tin/Lead, and the component contains lead, not being RoHS compliant.
Bourns 4306R-101-123 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 14.83mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 12kR |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4306R-101-123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.