
Bussed resistor network featuring thick film technology and a SIP package. Offers 5 isolated resistors with a 22 Ohm resistance and 2% tolerance, each rated for 200mW power per element and a 100V DC voltage rating. Designed for through-hole mounting with a 2.54mm terminal pitch, operating across a temperature range of -55°C to 125°C. This component is not RoHS compliant and contains lead.
Bourns 4306R-101-220 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.584inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Reach SVHC Compliant | No |
| Resistance | 22R |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4306R-101-220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.