Bussed resistor network featuring thick film technology for reliable performance. This SIP package offers 6 terminals with 5 isolated resistors, each rated at 200mW and 330 Ohm resistance. Operating across a wide temperature range of -55°C to 125°C, it supports through-hole mounting with a 2.54mm lead pitch and a DC rated voltage of 100V. The component has a 2% tolerance and a temperature coefficient of 100ppm/°C.
Bourns 4306R-101-331 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.584inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 4306R-101-331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.