6-pin SIP resistor network featuring 5 isolated thick film resistors, each with a 390kΩ resistance and 2% tolerance. Designed for through-hole mounting, this bussed circuit array offers 200mW power per element and a DC rated voltage of 100V. Operating across a temperature range of -55°C to 125°C, the component has a 2.54mm terminal pitch and a compact profile with dimensions of 0.584" L x 0.085" W x 0.077" H (14.83mm L x 2.16mm W x 1.96mm H).
Bourns 4306R-101-394 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.584inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 390kR |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4306R-101-394 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.