Six-pin, through-hole mounted resistor network featuring five isolated thick film resistors, each with a 47kΩ resistance and 2% tolerance. This bussed circuit type component operates within a -55°C to 125°C temperature range and supports a DC rated voltage of 100V. The SIP package measures 14.83mm in length, 2.16mm in thickness, and 0.195 inches in height with a 2.54mm lead pitch. Power dissipation per element is 200mW.
Bourns 4306R-101-473 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 14.83mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 47kR |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 4306R-101-473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.