Five-resistor network with 470kR resistance and 2% tolerance, featuring a bussed circuit configuration. This component is housed in a 6-pin SIP package with a 2.54mm terminal pitch, designed for through-hole mounting. It operates across a temperature range of -55°C to 125°C and has a DC rated voltage of 100V. Each resistor element is rated for 200mW.
Bourns 4306R-101-474 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.584inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 470kR |
| RoHS Compliant | No |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4306R-101-474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.