SIP resistor network featuring 5 isolated elements, each rated at 200mW and 470kR with a 2% tolerance. This through-hole component operates across a -55°C to 125°C temperature range and supports a 100V DC rating. The bussed circuit type and thick film technology are housed in a SIP package with a 2.54mm terminal pitch. RoHS compliant and lead-free, it offers 6 contacts and a 0.584-inch length.
Bourns 4306R-101-474LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.584inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Elements | 5 |
| Number of Resistors | 5 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 470kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4306R-101-474LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.