Bourns 4306R-101-512FLF technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 5 |
| Resistance | 5.1kR |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4306R-101-512FLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.