
Six-pin, through-hole resistor network featuring five isolated thick film resistors, each with a 6.8kΩ resistance and 2% tolerance. This bussed circuit array offers a 200mW power rating per element and a 100V voltage rating. The component is housed in a 6-pin SIP package with tin contact plating, measuring 14.83mm in length, 2.16mm in depth, and 4.95mm in height, with a 2.54mm terminal pitch. Operating across a -55°C to 125°C temperature range, this lead-free and RoHS compliant component is supplied in bulk packaging.
Bourns 4306R-101-682LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 14.83mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 6.8kR |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4306R-101-682LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.