This is a 6-pin SIP resistor network featuring 5 isolated resistors, each with a resistance of 820 Ohms and a tolerance of 2%. Designed for through-hole mounting, it operates within a temperature range of -55°C to 125°C and has a voltage rating of 100V. The thick film technology ensures reliable performance with a power rating of 200mW per element. This RoHS compliant component is packaged in bulk.
Bourns 4306R-101-821LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 14.83mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 820R |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4306R-101-821LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.