Isolated resistor network, through-hole mount, featuring 3 elements with 100kΩ resistance and 2% tolerance. This thick film component offers a 100V voltage rating, 300mW power per element, and operates across a -55°C to 125°C temperature range. The SIP package measures 0.584 inches in length, 0.195 inches in height, and 0.085 inches in width, with a 2.54mm terminal pitch. RoHS compliant and lead-free.
Bourns 4306R-102-104LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.584inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Elements | 3 |
| Number of Resistors | 3 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4306R-102-104LF to view detailed technical specifications.
No datasheet is available for this part.