Isolated resistor network featuring 3 thick film elements, each with 22kR resistance and 2% tolerance. This 6-pin SIP package offers through-hole mounting and a terminal pitch of 2.54mm. Rated for 100V DC, it operates across a wide temperature range from -55°C to 125°C, with each element dissipating up to 300mW. The component is lead-free, RoHS compliant, and features tin contact plating.
Bourns 4306R-102-223LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 14.83mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 3 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4306R-102-223LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.