
Resistor network featuring 3 isolated resistors, each with a 390 Ohm resistance and 2% tolerance. This component offers a 100V DC rated voltage and 300mW power per element. Housed in a 6-pin SIP package with a 2.54mm terminal pitch, it is designed for through-hole mounting. Operating across a temperature range of -55°C to 125°C, it boasts tin contact plating and is lead-free and RoHS compliant.
Bourns 4306R-102-391LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.584inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 3 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 390R |
| RoHS Compliant | Yes |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4306R-102-391LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
