
Six-pin, through-hole resistor network featuring three isolated thick film elements, each with 470 Ohm resistance and 2% tolerance. This component offers a power rating of 300mW per element and a voltage rating of 100V. Operating across a temperature range of -55°C to 125°C, it is RoHS compliant and lead-free. Dimensions include a 14.83mm length, 2.16mm depth, and 0.195-inch height with a 2.54mm terminal pitch.
Bourns 4306R-102-471LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 14.83mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 3 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4306R-102-471LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.