Six-pin, through-hole mounted resistor network featuring three isolated 560 Ohm thick film elements, each with 300mW power rating and 2% tolerance. This component operates within a -55°C to 125°C temperature range, boasts a 100V voltage rating, and utilizes tin-plated pins with a 2.54mm terminal pitch. The device is RoHS compliant and lead-free, housed in a SIP package measuring 14.83mm in length, 2.16mm in depth, and 0.195 inches in height.
Bourns 4306R-102-561LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 14.83mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 3 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 560R |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4306R-102-561LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.