Six-pin, through-hole mounted resistor network featuring three isolated 820kΩ thick film elements, each with 2% tolerance and 300mW power rating. Operating across a -55°C to 125°C temperature range, this component offers 100V DC rated voltage and a 2.54mm terminal pitch. The SIP package measures 0.584 inches in length, 0.195 inches in height, and 0.085 inches in width, with a depth of 2.16mm.
Bourns 4306R-102-824 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.584inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 3 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 820kR |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4306R-102-824 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.