The 4306R-E25-223 is an 8-channel resistor network from Bourns with a resistance of 22kR and a tolerance of 2%. It is packaged in a SIP package and is designed for through hole mounting. The network is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. Each resistor in the network has a power rating of 300mW and is available in a quantity of 35 per package in bulk packaging.
Bourns 4306R-E25-223 technical specifications.
| Package/Case | SIP |
| Height | 0.195inch |
| Lead Pitch | 2.54mm |
| Length | 0.584inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 22kR |
| Series | 4300R |
| Termination | SIP |
| Tolerance | 2% |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4306R-E25-223 to view detailed technical specifications.
No datasheet is available for this part.