Bourns 4306R101102 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Power Per Element | 750mW |
| Radiation Hardening | No |
| Resistance | 1kR |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 4306R101102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
