Bourns 4308H-101-182 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 7 |
| Package Length | 19.91 |
| Tolerance | 2 |
| Package Width | 2.16 |
| Package Height | 8.89 |
| Resistance | 1800 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 4308H-101-182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.