Bourns 4308H-102-103DLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Package Length | 19.91 |
| Tolerance | 0.5 |
| Package Width | 2.16 |
| Package Height | 8.89 |
| Series | 4300H |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 4308H-102-103DLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.