Bourns 4308H-102-221 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 4 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Per Element | 500mW |
| Resistance | 220R |
| RoHS Compliant | No |
| Series | 4300H |
| Termination | SIP |
| Tolerance | 2% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4308H-102-221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.