Bourns 4308M-104-221/331L technical specifications.
| Package/Case | Molded |
| Contact Plating | Tin |
| Length | 19.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 12 |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | 250Non-Stock |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4308M-104-221/331L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.