
Seven-resistor network with 12kΩ resistance and 2% tolerance, featuring a bussed circuit configuration. This thick film resistor array is housed in an 8-pin SIP package for through-hole mounting. Operating across a temperature range of -55°C to 125°C, each element is rated for 200mW with a DC rated voltage of 100V. The terminal pitch is 2.54mm, and the package dimensions are 0.784" L x 0.085" W x 0.195" H (2.16mm thickness).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4308R-101-123 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.784inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 12kR |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4308R-101-123 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
