Seven-resistor network array with 220 Ohm resistance per element and 2% tolerance. Features a bussed circuit configuration within an 8-pin SIP package, designed for through-hole mounting. Operating temperature range spans -55°C to 125°C, with a 100V voltage rating. Tin contact plating and lead-free construction ensure compliance.
Bourns 4308R-101-221LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.784inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4308R-101-221LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.