Eight-pin SIP resistor network featuring seven isolated 270kΩ resistors, each with 200mW power rating and 2% tolerance. This through-hole component operates from -55°C to 125°C with a 100V DC rated voltage. The bussed circuit type and 2.54mm terminal pitch facilitate efficient circuit design. Contact plating is Tin/Lead, and the package is SIP with dimensions of 0.784" length, 0.195" height, and 0.085" width.
Bourns 4308R-101-274 technical specifications.
Download the complete datasheet for Bourns 4308R-101-274 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.