Seven-resistor network array, bussed circuit type, featuring 3.3kΩ resistance with 2% tolerance. This through-hole mount component utilizes thick film technology and is housed in an 8-pin SIP package with a 2.54mm terminal pitch. Operating across a -55°C to 125°C temperature range, it offers 100V DC rated voltage and 200mW power per element. Lead-free and RoHS compliant.
Bourns 4308R-101-332LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.784inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4308R-101-332LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.